Part Details for 0028A0664-9 by TE Connectivity
Overview of 0028A0664-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0028A0664-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4348
|
Newark | 0028A0664-9 |Raychem Te Connectivity 0028A0664-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.7500 | Buy Now |
DISTI #
0028A0664-9-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 2500 Lead time: 90 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8636 | Buy Now |
DISTI #
D34166-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: D34166-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5932 / $5.1859 | Buy Now |
DISTI #
RYC0028A0664-9
|
Heilind Electronics | 0028A0664-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0028A0664-9 RoHS: Compliant | 0 |
|
$4.7400 / $13.3400 | Buy Now |
DISTI #
RYC0028A0664-9
|
Interstate Connecting Components | 0028A0664-9 | 0 |
|
Buy Now | |
DISTI #
000000000001113660
|
Sager | TE Connectivity 0028A0664-9 Min Qty: 1 | 0 |
|
$5.1900 / $6.4800 | Buy Now |
|
Master Electronics | 0028A0664-9 RoHS: Compliant | 0 |
|
$4.7400 / $13.3400 | Buy Now |
Part Details for 0028A0664-9
0028A0664-9 CAD Models
0028A0664-9 Part Data Attributes
|
0028A0664-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0028A0664-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.67 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |