Part Details for 0029591 by Lapp Group
Overview of 0029591 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0029591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596644
|
RS | OLFLEX F1 Robotic Cable, 24Awg/12c, Polyurethane, Black | Lapp Group 0029591 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,971.3600 | RFQ |
Part Details for 0029591
0029591 CAD Models
0029591 Part Data Attributes
|
0029591
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0029591
Lapp Group
Wire And Cable, 12 Conductor(s), 600V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUTOMATED HANDLING EQUIPMENT, PLANT ENGINEERING | |
Approvals | CE; CSA; CUL; IEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 9 mm | |
Insulator Material | TPE | |
Jacket Material | PUR | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |