Part Details for 003-15/25 by Scapa
Overview of 003-15/25 by Scapa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 003-15/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCAPA-003-15
|
TME | Tape: textile, W: 15mm, L: 25m, Thk: 0.25mm, rubber, black, 8% Min Qty: 1 | 99 |
|
$2.4700 / $2.8200 | Buy Now |