-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2037
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:Faf Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Schurter 0031.3751 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$1.1200 | Buy Now |
DISTI #
28AC5989
|
Newark | Faf, Ip 40, 38.4 Mm, Slotted, Thermoplastic, Straight, 250 Vac, Pcb, Fuseholder, 5 X 20 Mm, Shocksafe Rohs Compliant: Yes |Schurter 0031.3751 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
486-1725-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 12A PCB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
13793 In Stock |
|
$3.1038 / $5.9900 | Buy Now |
DISTI #
0031.3751
|
Avnet Americas | FAF FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 759 |
|
$3.1286 / $3.6748 | Buy Now |
DISTI #
88K2037
|
Avnet Americas | FAF FUSEHOLDER 5X20 IP 40 - Bulk (Alt: 88K2037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 192 Partner Stock |
|
$4.2700 | Buy Now |
DISTI #
693-0031.3751
|
Mouser Electronics | Fuse Holder FAF SLOTTED HLDR RoHS: Compliant | 2481 |
|
$3.1000 / $5.4600 | Buy Now |
|
Future Electronics | 5 x 20 mm 6.3 A Shock Safe Straight Slot Knob Cap Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 185Bag |
|
$3.0400 / $3.4700 | Buy Now |
|
Onlinecomponents.com | FAF FUSEHOLDER 5X20 IP 40 RoHS: Compliant |
467 In Stock 1600 Factory Stock |
|
$2.9800 / $5.5200 | Buy Now |
DISTI #
67541171
|
Verical | Fuse Holder 6.3A 250VDC/250VAC Through Hole Solder Pin Box Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 14100 |
|
$2.1429 | Buy Now |
DISTI #
77781372
|
Verical | Fuse Holder 6.3A 250VDC/250VAC Through Hole Solder Pin Box Min Qty: 24 Package Multiple: 1 | Americas - 619 |
|
$2.3571 / $3.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy