Part Details for 0031.3981 by Schurter Electronic Components
Overview of 0031.3981 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.3981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2996
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:Fbs2 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Schurter 0031.3981 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$3.8200 | Buy Now |
DISTI #
486-1729-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 10A PCB Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
12633 In Stock |
|
$2.7725 / $5.3500 | Buy Now |
DISTI #
0031.3981
|
Avnet Americas | FBS2 FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.3981) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.7060 / $3.1731 | Buy Now |
DISTI #
1301790724
|
Avnet Americas | FBS2 FUSEHOLDER 5X20 IP 40 - Bulk (Alt: 1301790724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-0031.3981
|
Mouser Electronics | Fuse Holder FBS2 SLOTTED RoHS: Compliant | 354 |
|
$2.7700 / $5.0400 | Buy Now |
|
Future Electronics | FBS2 Series 250 V 10 A 5 x 20 mm Horizontal Cartridge Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 700Bag |
|
$2.7200 / $2.9400 | Buy Now |
|
Onlinecomponents.com | FBS2 FUSEHOLDER 5X20 IP 40 RoHS: Compliant |
1375 In Stock 1200 Factory Stock |
|
$2.6600 / $5.2600 | Buy Now |
DISTI #
61368860
|
Verical | Fuse Holder 10A 250VAC Through Hole Solder Pin Box Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 1375 |
|
$3.2727 / $6.8401 | Buy Now |
DISTI #
77782880
|
Verical | Fuse Holder 10A 250VAC Through Hole Solder Pin Box Min Qty: 17 Package Multiple: 1 | Americas - 167 |
|
$2.6716 / $4.9365 | Buy Now |
|
Quest Components | FUSE HOLDER, 5 X 20MM, PCB MOUNT | 1 |
|
$5.9175 | Buy Now |