Part Details for 0031.5010 by Schurter Electronic Components
Overview of 0031.5010 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7025
|
Newark | Fuse Holder Strip, Product Range:-, Accessory Type:Fuse Holder Strip, For Use With:Schurter Fuse Holders - Open Design, Fuse Current:10A, Fuse Holder Type:Cartridge Fuse Holder, Fuse Size:5 X 20 Mm, Fuse Size Held:5Mm X 20Mm Rohs Compliant: Yes |Schurter 0031.5010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 | Buy Now |
DISTI #
486-1989-ND
|
DigiKey | FUSE BLOCK CART 600V 10A CHASSIS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
905 In Stock |
|
$10.3138 / $19.9200 | Buy Now |
DISTI #
0031.5010
|
Avnet Americas | UH FUSEHOLDER 5X20 IP 00 - Boxed Product (Development Kits) (Alt: 0031.5010) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
$10.0662 / $11.8040 | Buy Now |
DISTI #
693-0031.5010
|
Mouser Electronics | Fuse Holder UH STRIP 10 UNITS RoHS: Compliant | 0 |
|
$13.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$11.4600 | Buy Now |
|
Onlinecomponents.com | UH FUSEHOLDER 5X20 IP 00 RoHS: Compliant | 0 |
|
$10.9700 / $13.5600 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 10 |
|
$11.6031 / $15.4708 | Buy Now |
DISTI #
0031.5010
|
TME | Fuse clips, cylindrical fuses, -40÷85°C, 10A, Mat: thermoplastic Min Qty: 1000 | 0 |
|
$12.4400 | RFQ |
DISTI #
0031.5010
|
Avnet Abacus | UH FUSEHOLDER 5X20 IP 00 (Alt: 0031.5010) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UH FUSEHOLDER 5X20 IP 00 RoHS: Compliant | 0 |
|
$10.9700 / $13.5600 | Buy Now |