Part Details for 0031.5101 by Schurter Electronic Components
Overview of 0031.5101 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C6537
|
Newark | Uhb Fuseholder 5X20/Carton Box |Schurter 0031.5101 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-3642-ND
|
DigiKey | FUSE BLOK CART 250V 6.3A CHASSIS Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1229 In Stock |
|
$1.0700 | Buy Now |
DISTI #
70427142
|
RS | Fuse Block, 1-Pole, 250VAC, 6.3A, Solder Terminal, Screw Mnt, for 5x20mm Fuses | Schurter 0031.5101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6160 | Buy Now |
DISTI #
0031.5101
|
Avnet Abacus | UHB FUSEHOLDER 5X20 IP 00 (Alt: 0031.5101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
59P1216
|
Bürklin Elektronik | Fuse holder, 5 x 20 mm, 6.3 A, 250 V, screw mounting, 0031.5101 Min Qty: 10 | 329 |
|
$0.6833 / $1.1103 | Buy Now |
Part Details for 0031.5101
0031.5101 CAD Models
0031.5101 Part Data Attributes
|
0031.5101
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.5101
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |