Part Details for 0031.6010 by Schurter Electronic Components
Overview of 0031.6010 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2798
|
Newark | Rsh Fuseholder 6.3X32 Ip 00 |Schurter 0031.6010 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0031.6010-ND
|
DigiKey | FUSE BLOCK CART 250V 16A CHASSIS Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0031.6010
|
Avnet Abacus | RSH FUSEHOLDER 6.3X32 IP 00 (Alt: 0031.6010) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for 0031.6010
0031.6010 CAD Models
0031.6010 Part Data Attributes
|
0031.6010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0031.6010
Schurter Electronic Components
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SCHURTER | |
Approvals | CSA; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 59.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 145 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 41 mm |