-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8002ARZ | Analog Devices | DUAL HI PERF LO PWR VIDEO | |
AD8002ARMZ-REEL7 | Analog Devices | miniSO DUAL HI PERF LO PWR VID | |
AD8002ARMZ | Analog Devices | miniSO DUAL HI PERF LO PWR VID |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2804
|
Newark | Og (Holder) 6.3X32/Carton Box |Schurter 0031.8002 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.1800 / $2.5000 | Buy Now |
DISTI #
0031.8002
|
Avnet Americas | OG FUSEHOLDER 6.3X32 - Boxed Product (Development Kits) (Alt: 0031.8002) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$1.5433 / $1.8097 | Buy Now |
DISTI #
693-0031.8002
|
Mouser Electronics | Fuse Holder FUSE-HOLDER OG RoHS: Compliant | 3126 |
|
$1.5800 / $3.0500 | Buy Now |
DISTI #
70427149
|
RS | Fuse Block, 1-Pole, 250VAC, 16A, Solder THT, Horizontal PCB Mnt, for 6.3x32mm, UL94V-0 | Schurter 0031.8002 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 | RFQ |
|
Future Electronics | Og (Holder) 6.3X32 RoHS: Not Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | OG FUSEHOLDER 6.3X32 RoHS: Compliant |
1880 In Stock 1000 Factory Stock |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
61343763
|
Verical | Fuse Holder 16A 500VAC Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2137 | Americas - 1800 |
|
$2.1320 / $2.4830 | Buy Now |
DISTI #
77780831
|
Verical | Fuse Holder 16A 500VAC Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 458 |
|
$1.9320 / $2.3800 | Buy Now |
DISTI #
0031.8002
|
TME | Fuse holder, cylindrical fuses, THT, 6.3x32mm, 6.3A, Pitch: 37.5mm Min Qty: 1 | 458 |
|
$1.6000 / $2.3500 | Buy Now |
DISTI #
000000000000278348
|
Sager | Fuse Holder FUSE-HOLDER OG Min Qty: 400 | 0 |
|
$1.6000 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy