-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1259-ND
|
DigiKey | FUSE BLOK CARTRIDGE 500V 10A PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
49829 In Stock |
|
$0.4700 / $0.9100 | Buy Now |
DISTI #
0031.8211
|
Avnet Americas | OGN FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Box | 783 |
|
$0.4738 / $0.5565 | Buy Now |
DISTI #
96B9380
|
Avnet Americas | OGN FUSEHOLDER 5X20 - Bulk (Alt: 96B9380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 1931 Partner Stock |
|
$0.6470 / $0.6920 | Buy Now |
DISTI #
693-0031.8211
|
Mouser Electronics | Fuse Holder FUSE-HOLDER OGN RoHS: Compliant | 10506 |
|
$0.4700 / $0.8600 | Buy Now |
|
Future Electronics | OGN 5 x 20 mm 10 A Open Design Thermoplastic Black Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 1200Box |
|
$0.4650 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Fuseholder - PCB Mount - Open Design - 250V - 10A - 5 x 20mm - Solder - Screw / Rivet / Through Hole - IP20. RoHS: Compliant |
2010 In Stock 1200 Factory Stock |
|
$0.4494 / $0.5756 | Buy Now |
|
Bristol Electronics | 2672 |
|
RFQ | ||
|
Quest Components | 137 |
|
$1.0050 / $2.0100 | Buy Now | |
|
Quest Components | 201 |
|
$0.9122 / $2.2805 | Buy Now | |
DISTI #
0031.8211
|
Avnet Americas | OGN FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Box | 783 |
|
$0.4738 / $0.5565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy