-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1260-ND
|
DigiKey | FUSE BLOK CARTRIDGE 500V 10A SMD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
46090 In Stock |
|
$0.7062 / $1.3600 | Buy Now |
DISTI #
0031.8221
|
Avnet Americas | OGN-SMD FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8221) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Box | 1900 |
|
RFQ | |
DISTI #
693-0031.8221
|
Mouser Electronics | Fuse Holder FUSE-HOLDER OGN RoHS: Compliant | 6079 |
|
$0.7060 / $1.3600 | Buy Now |
|
Future Electronics | OGN 5 x 20 mm 10 A 250 VAC Open Design Thermoplastic Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.7600 / $0.9400 | Buy Now |
|
Future Electronics | OGN 5 x 20 mm 10 A 250 VAC Open Design Thermoplastic Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6950 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Fuseholder - PCB Mount - Open Design - 250V - 10A - 5 x 20mm - Solder - Surface Mount - IP20. RoHS: Compliant |
2201 In Stock 10300 Factory Stock |
|
$0.6750 / $0.8340 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | FUSE HOLDER, 5 X 20MM, PCB MOUNT | 64 |
|
$1.2470 / $2.4940 | Buy Now |
DISTI #
0031.8221
|
Avnet Americas | OGN-SMD FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8221) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Box | 1900 |
|
RFQ | |
DISTI #
0031.8221
|
TME | Fuse holder, cylindrical fuses, SMT, 5x20mm, -40÷85°C, 10A, black Min Qty: 1 | 3261 |
|
$0.4170 / $0.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy