Part Details for 0031.8222 by Schurter Electronic Components
Overview of 0031.8222 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.8222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2805
|
Newark | Ogn Fuseholder 5X20 |Schurter 0031.8222 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
486-4250-ND
|
DigiKey | FUSE BLOK CARTRIDGE 500V 10A SMD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
164 In Stock |
|
$1.1975 / $2.3100 | Buy Now |
DISTI #
0031.8222
|
Avnet Americas | OGN-SMD FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8222) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$1.1688 / $1.3705 | Buy Now |
DISTI #
693-0031.8222
|
Mouser Electronics | Fuse Holder FUSE-HOLDER OGN-SMD RoHS: Compliant | 262 |
|
$1.1900 / $2.3100 | Buy Now |
DISTI #
70427150
|
RS | Fuse Block, 1-Pole, 250VAC, 10A, Solder SMT, Hrzntl PCB Mnt, 5x20mm, UL94V-0, Tray/500pc | Schurter 0031.8222 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Future Electronics | OGN-SMD Series 500 V 10 A 5 x 20 mm Cartridge Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.2900 / $1.3600 | Buy Now |
|
Onlinecomponents.com | OGN-SMD FUSEHOLDER 5X20 RoHS: Compliant | 0 |
|
$1.3100 / $1.9200 | Buy Now |
|
Quest Components | 24 |
|
$2.7951 / $3.8115 | Buy Now | |
DISTI #
0031.8222
|
Avnet Americas | OGN-SMD FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8222) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$1.1688 / $1.3705 | Buy Now |
DISTI #
0031.8222
|
TME | Fuse holder, cylindrical fuses, SMT, -40÷85°C, 10A, UL94V-0, black Min Qty: 2000 | 0 |
|
$1.2100 | RFQ |
Part Details for 0031.8222
0031.8222 CAD Models
0031.8222 Part Data Attributes
|
0031.8222
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.8222
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |