-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL69158IRAZ | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable, VR13/VR13.HC/IMVP8 PWM Controller | |
ISL69158IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable, VR13/VR13.HC/IMVP8 PWM Controller | |
ISL69158IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable, VR13/VR13.HC/IMVP8 PWM Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0606
|
Newark | Fuse Holder, 5X20Mm, 32A, 600V, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:32A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Fus Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Schurter 0031.9158 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $16.9400 | Buy Now |
DISTI #
0031.9158
|
Avnet Americas | Fuse Holder 1 Fuse 5mm x 20mm Cartridge 600VAC 600VDC 32A Quick Connect Bulk - Boxed Product (Development Kits) (Alt: 0031.9158) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$10.4883 / $12.2990 | Buy Now |
DISTI #
693-0031.9158
|
Mouser Electronics | Fuse Holder FINGERGRIP 5x20mm QUICK CONNECT RoHS: Compliant | 93 |
|
$10.7500 / $20.6200 | Buy Now |
DISTI #
70979202
|
RS | Shock-Safe Fuseholder,5x20mm Fuse, Fingergrip, Quick-Connect 6.3x0.8mm, IP67,FUS | Schurter 0031.9158 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7800 | RFQ |
|
Future Electronics | Shock-Safe Fuseholder, , Fingergrip, for 5x20mm, 3x0.8mm Quick Connect Terminals RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$11.4700 / $11.7400 | Buy Now |
|
Onlinecomponents.com | FUS, Shock-Safe Fuseholder, IP67, Fingergrip, for 5x20mm Fuse, 6.3x0.8mm Quick Connect Terminals RoHS: Compliant | 0 |
|
$11.2900 / $14.8200 | Buy Now |
DISTI #
000000000005637854
|
Sager | Fuse Holder FINGERGRIP 5x20mm QUICK CONNECT Min Qty: 100 | 0 |
|
$10.8800 / $11.7800 | Buy Now |
DISTI #
0031.9158
|
Avnet Abacus | (Alt: 0031.9158) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FUS, Shock-Safe Fuseholder, IP67, Fingergrip, for 5x20mm Fuse, 6.3x0.8mm Quick Connect Terminals RoHS: Compliant | 0 |
|
$11.2900 / $14.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy