Part Details for 0031.9160 by Schurter Electronic Components
Overview of 0031.9160 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive | |
91601-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
91601-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 11 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 0031.9160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0608
|
Newark | Fuse Holder, 5X20Mm, 32A, 600V, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:32A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder, No. Of Fuses:1Fuses, Product Range:Fus Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Schurter 0031.9160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $16.1900 | Buy Now |
DISTI #
0031.9160
|
Avnet Americas | FUS FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.9160) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$10.0235 / $11.7539 | Buy Now |
DISTI #
693-0031.9160
|
Mouser Electronics | Fuse Holder SLOTTED 5 X 20mm QUICK SOLDER RoHS: Compliant | 74 |
|
$10.2700 / $19.7100 | Buy Now |
DISTI #
70979204
|
RS | Shock-Safe Fuseholder, 5x20mm Fuse, Slotted, Solder, IP67, FUS Series | Schurter 0031.9160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0500 | RFQ |
|
Future Electronics | Shock-Safe Fuseholder, Slotted, 5x20mm, 6.3x0.8mm Quick Solder Terminals RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$10.9600 / $11.2200 | Buy Now |
|
Onlinecomponents.com | FUS, Shock-Safe Fuseholder, IP67, Slotted, for 5x20mm Fuse, 6.3x0.8mm Quick Solder Terminals RoHS: Compliant | 0 |
|
$11.2700 / $16.4300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$15.1996 / $18.4860 | Buy Now | |
DISTI #
000000000005637856
|
Sager | Fuse Holder SLOTTED 5 X 20mm QUICK SOLDER Min Qty: 100 | 0 |
|
$10.4000 / $11.2500 | Buy Now |
|
Master Electronics | FUS, Shock-Safe Fuseholder, IP67, Slotted, for 5x20mm Fuse, 6.3x0.8mm Quick Solder Terminals RoHS: Compliant | 0 |
|
$11.2700 / $16.4300 | Buy Now |
Part Details for 0031.9160
0031.9160 CAD Models
0031.9160 Part Data Attributes
|
0031.9160
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.9160
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |