Part Details for 0033.3502 by Schurter Electronic Components
Overview of 0033.3502 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0033.3502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2913
|
Newark | Swz1 _, 220, 120, 240, 110, _/Carton Box |Schurter 0033.3502 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6800 / $26.5900 | Buy Now |
DISTI #
0033.3502-ND
|
DigiKey | SWITCH SELECT 6P SERIES 10A 250V Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7725 / $28.4692 | Buy Now |
DISTI #
0033.3502
|
Avnet Americas | VOLTAGE SELECTOR SWZ 6POS - Boxed Product (Development Kits) (Alt: 0033.3502) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$18.3220 / $21.4850 | Buy Now |
DISTI #
693-0033.3502
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWZ 6POS | 0 |
|
$22.1000 | Order Now |
DISTI #
70431687
|
RS | Vltg Slctr Switch, 6-Stage, Panel Mt, 250VAC, 10A, 1:-, 2:220, 3:120, 4:240, 5:110, 6:- | Schurter 0033.3502 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 / $22.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 18 Weeks Container: Box | 0Box |
|
$20.0300 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWZ 6POS RoHS: Compliant | 0 |
|
$18.6400 / $51.0600 | Buy Now |
DISTI #
000000000000278461
|
Sager | Rotary Switches VOLTAGE SELECTOR SWZ 6POS Min Qty: 200 | 0 |
|
$19.0100 / $20.0200 | Buy Now |
DISTI #
0033.3502
|
Avnet Abacus | VOLTAGE SELECTOR SWZ 6POS (Alt: 0033.3502) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VOLTAGE SELECTOR SWZ 6POS RoHS: Compliant | 0 |
|
$18.6400 / $51.0600 | Buy Now |
Part Details for 0033.3502
0033.3502 CAD Models
0033.3502 Part Data Attributes
|
0033.3502
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.3502
Schurter Electronic Components
Rotary Switch, 6 Positions, SP6T, Latched, 10A, 250VDC, Solder/quick Connect Terminal, Screw Driver/coin Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 14.5 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN SILVER | |
Termination Type | SOLDER/QUICK CONNECT |