Part Details for 0033.3847 by Schurter Electronic Components
Overview of 0033.3847 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0033.3847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2942
|
Newark | Swz2 _, 200, 120, 240, 100, 220/Carton Box |Schurter 0033.3847 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6800 / $26.5900 | Buy Now |
DISTI #
0033.3847-ND
|
DigiKey | SWITCH SELECT 6P SERIES 10A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
200 In Stock |
|
$18.7725 / $28.4700 | Buy Now |
DISTI #
0033.3847
|
Avnet Americas | VOLTAGE SELECTOR SWZ 6POS - Boxed Product (Development Kits) (Alt: 0033.3847) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$18.3220 / $21.4850 | Buy Now |
DISTI #
693-0033.3847
|
Mouser Electronics | Rotary Switches SWZ VOLTAGE SELECTOR | 0 |
|
$18.7700 / $28.3800 | Order Now |
DISTI #
70431715
|
RS | IP40 PCB Rotary Switch 6PST 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A Slot | Schurter 0033.3847 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 / $22.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$20.0300 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWZ 6POS RoHS: Compliant | 0 |
|
$18.6400 / $51.0600 | Buy Now |
DISTI #
000000000000278487
|
Sager | Rotary Switches SWZ VOLTAGE SELECTOR Min Qty: 200 | 0 |
|
$19.0100 / $20.0200 | Buy Now |
|
Master Electronics | VOLTAGE SELECTOR SWZ 6POS RoHS: Compliant | 0 |
|
$18.6400 / $51.0600 | Buy Now |
Part Details for 0033.3847
0033.3847 CAD Models
0033.3847 Part Data Attributes
|
0033.3847
Schurter Electronic Components
Buy Now
|
Compare Parts:
0033.3847
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |