Part Details for 0033.4561 by Schurter Electronic Components
Overview of 0033.4561 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 0033.4561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2975
|
Newark | Swa Voltage Selector/Carton Box |Schurter 0033.4561 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000278520
|
Sager | Rotary Switches SWA VOLTAGE SELECTOR | 0 |
|
Buy Now |
Part Details for 0033.4561
0033.4561 CAD Models
0033.4561 Part Data Attributes
|
0033.4561
Schurter Electronic Components
Buy Now
|
Compare Parts:
0033.4561
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |