-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C1166
|
Newark | Voltage Selector, 2 Pole, 6.3A, 250V, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:6.3A, Switch Terminals:Solder, Product Range:Swa Series, Contact Current Ac Max:6.3Arohs Compliant: Yes |Schurter 0033.4601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$6.8000 / $7.2700 | Buy Now |
DISTI #
486-1994-ND
|
DigiKey | SWITCH SELECT 2P SER 6.3A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
904 In Stock |
|
$4.9375 / $7.4900 | Buy Now |
DISTI #
90C1166
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Bulk (Alt: 90C1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 36 Partner Stock |
|
$6.8000 / $7.2700 | Buy Now |
DISTI #
693-0033.4601
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWA 2POS RoHS: Compliant | 193 |
|
$4.9300 / $7.2300 | Buy Now |
|
Future Electronics | Voltage selector switch, 2 stages, series-parallel, PCB mounting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWA 2POS RoHS: Compliant |
141 In Stock |
|
$4.7100 / $7.4500 | Buy Now |
DISTI #
51705136
|
Verical | Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC PC Pins Panel Mount/Through Hole Min Qty: 10 Package Multiple: 5 Date Code: 1624 | Americas - 65 |
|
$8.1646 / $9.6359 | Buy Now |
|
Quest Components | ROTARY SWITCH, 2 POSITIONS, SPDT, LATCHED, 6.3A, 250VDC, SOLDER TERMINAL, SCREW DRIVER/COIN TYPE ACTUATOR, THROUGH HOLE-STRAIGHT | 175 |
|
$4.3470 / $10.8675 | Buy Now |
DISTI #
90C1166
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Bulk (Alt: 90C1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 36 Partner Stock |
|
$6.8000 / $7.2700 | Buy Now |
DISTI #
90C1166
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Bulk (Alt: 90C1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 36 Partner Stock |
|
$6.8000 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0033.4601
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.4601
Schurter Electronic Components
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 20.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |