Part Details for 0033.4603 by Schurter Electronic Components
Overview of 0033.4603 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0033.4603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B7864
|
Newark | Swa2 120, 240/Carton Box |Schurter 0033.4603 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $8.5000 | Buy Now |
DISTI #
0033.4603-ND
|
DigiKey | SWITCH SELECT 2P SER 6.3A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
108 In Stock |
|
$4.9375 / $7.4900 | Buy Now |
DISTI #
0033.4603
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Boxed Product (Development Kits) (Alt: 0033.4603) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$4.8190 / $5.6509 | Buy Now |
DISTI #
693-0033.4603
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWA 2POS RoHS: Compliant | 0 |
|
$4.9300 / $7.4700 | Order Now |
DISTI #
70431757
|
RS | Voltage Selector Switch, 2-Stage, PCB Mt, Solder THT, 250VAC, 6.3A, 1:120, 2:240 | Schurter 0033.4603 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $7.1000 | RFQ |
|
Future Electronics | Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250V Panel Mt. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.3800 / $5.4700 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWA 2POS RoHS: Compliant | 0 |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
0033.4603
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Boxed Product (Development Kits) (Alt: 0033.4603) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$4.8190 / $5.6509 | Buy Now |
DISTI #
0033.4603
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Boxed Product (Development Kits) (Alt: 0033.4603) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$4.8190 / $5.6509 | Buy Now |
DISTI #
0033.4603
|
Avnet Abacus | VOLTAGE SELECTOR SWA 2POS (Alt: 0033.4603) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0033.4603
0033.4603 CAD Models
0033.4603 Part Data Attributes
|
0033.4603
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.4603
Schurter Electronic Components
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 20.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |