-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5913
|
Newark | Switch, Rotary, 2 Position, 6.3A, 250Vac, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:6.3A, Switch Terminals:Solder, Product Range:-, Switch Actuator Style:Rotary Rohs Compliant: Yes |Schurter 0033.4604 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 | Buy Now |
DISTI #
486-1995-ND
|
DigiKey | SWITCH SELECT 2P SER 6.3A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9375 / $7.4900 | Buy Now |
DISTI #
0033.4604
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Boxed Product (Development Kits) (Alt: 0033.4604) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$4.8190 / $5.6509 | Buy Now |
DISTI #
693-0033.4604
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWA 2POS RoHS: Compliant | 242 |
|
$4.9300 / $7.4700 | Buy Now |
DISTI #
70431758
|
RS | Voltage Selector Switch, 2-Stage, PCB Mt, Solder THT, 250VAC, 6.3A, 1:115, 2:230 | Schurter 0033.4604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $7.1000 | RFQ |
|
Future Electronics | SWA2 Series 2 Position 115 / 230 V Parallel PCB Mount Voltage Selector Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWA 2POS RoHS: Compliant |
31 In Stock 100 On Order |
|
$4.7200 / $7.7100 | Buy Now |
DISTI #
73150233
|
Verical | Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC PC Pins Panel Mount/Through Hole Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 428 |
|
$4.4754 / $6.1463 | Buy Now |
DISTI #
77776486
|
Verical | Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC PC Pins Panel Mount/Through Hole Min Qty: 7 Package Multiple: 1 | Americas - 79 |
|
$8.4118 / $11.0076 | Buy Now |
DISTI #
73581011
|
Verical | Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC PC Pins Panel Mount/Through Hole Min Qty: 10 Package Multiple: 5 Date Code: 2342 | Americas - 30 |
|
$8.3418 / $10.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0033.4604
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.4604
Schurter Electronic Components
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 20.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |