Part Details for 0033AN by Davies Molding LLC
Overview of 0033AN by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0033AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7429
|
Newark | Knob Rohs Compliant: Yes |Davies Molding 0033AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$1.3300 | Buy Now |
DISTI #
1722-0033AN-ND
|
DigiKey | 35MM M10X1.5 THERMOSET BALL KNOB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$3.4996 / $4.2400 | Buy Now |
DISTI #
5164-0033AN
|
Mouser Electronics | Knobs & Dials Ball Thermoset 35x34x16 RoHS: Compliant | 98 |
|
$3.2900 / $4.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $4.3100 | Buy Now |