Part Details for 0034.1012 by Schurter Electronic Components
Results Overview of 0034.1012 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.1012 Information
0034.1012 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 0034.1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3020
|
Newark | Fuse, Cartridge, 16A, Very Fast Acting, Blow Characteristic:Very Fast Acting, Fuse Current:16A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:-, Product Range:Sa 6.3X32 Series Rohs Compliant: Yes |Schurter 0034.1012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0034.1012
|
TME | Fuse: fuse, 16A, 250VAC, ultra rapid, cylindrical,glass, SA, copper Min Qty: 100 | 0 |
|
$4.4200 | RFQ |
DISTI #
0034.1012
|
Avnet Abacus | SA 63X32 FUSE 16A FF (Alt: 0034.1012) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.1012
0034.1012 CAD Models
0034.1012 Part Data Attributes
|
0034.1012
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1012
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 41 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1012
This table gives cross-reference parts and alternative options found for 0034.1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.1012 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 16A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0034.1012 vs 34.1012 |