There are no models available for this part yet.
Overview of 0034.1737 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1737IS#PBF | Analog Devices | Hi Pwr Iso Fly Cntr | |
LT1737IS#TRPBF | Analog Devices | Hi Pwr Iso Fly Cntr | |
LT1737IGN#PBF | Analog Devices | Hi Pwr Iso Fly Cntr |
Price & Stock for 0034.1737 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C3039
|
Newark | Fsf 6,3X32 Fuse 125Ma F |Schurter 0034.1737 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | FUSE,0.125A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 185 |
|
$1.3365 / $2.4750 | Buy Now | ||
DISTI #
0034.1737
|
Avnet Abacus | SRT0034.1737 (Alt: 0034.1737) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for 0034.1737 by Schurter Electronic Components
Part Data Attributes for 0034.1737 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
31.8 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6.3x32mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
80 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.125 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
IEC
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0034.1737
This table gives cross-reference parts and alternative options found for 0034.1737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1737 vs APA.125 |
179120.0,125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 0034.1737 vs 179120.0,125 |
MI5F25V0.125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1737 vs MI5F25V0.125 |
GGA-V1/8 | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1737 vs GGA-V1/8 |
GDL-V1/8 | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1737 vs GDL-V1/8 |
MI5F25V0,125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1737 vs MI5F25V0,125 |
SDL.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1737 vs SDL.125 |
SMG-V1/8 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1737 vs SMG-V1/8 |
37201250001 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0034.1737 vs 37201250001 |
MET.125 | Electric Fuse, Slow Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1737 vs MET.125 |