Part Details for 0034.5140 by Schurter Electronic Components
Overview of 0034.5140 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51402-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
51402-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
ADP5140-EVALZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 0034.5140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3243
|
Newark | Fsf 6.3X32 (Ul) Fuse 6A/Blister Tray |Schurter 0034.5140 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
486-2590-ND
|
DigiKey | FUSE GLASS 6A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
96 In Stock |
|
$1.6500 | Buy Now |
DISTI #
0034.5140
|
Avnet Abacus | FSF 6.3x32 (UL) FUSE 6A (Alt: 0034.5140) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5140
0034.5140 CAD Models
0034.5140 Part Data Attributes
|
0034.5140
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5140
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 123 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5140
This table gives cross-reference parts and alternative options found for 0034.5140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3ABP6-R | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 0034.5140 vs 3ABP6-R |
34.514 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.5140 vs 34.514 |