There are no models available for this part yet.
Overview of 0034.6038 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166038T1J | Renesas Electronics Corporation | Intelligent Power Device | |
10073456-038LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66506-038LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 0034.6038 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C3294
|
Newark | Msf 250 Fuse F 250Ma/Carton Box |Schurter 0034.6038 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.5860 | Buy Now | |
DISTI #
486-2611-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3588 / $0.3800 | Buy Now | |
DISTI #
0034.6038
|
Avnet Americas | MSF 250 FUSE 250mA F - Boxed Product (Development Kits) (Alt: 0034.6038) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.3501 / $0.4106 | Buy Now | |
DISTI #
693-0034.6038
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 250 250mA F 18.8 RoHS: Compliant | 0 |
|
$0.3580 / $0.3800 | Order Now | |
DISTI #
70432190
|
RS | Fuse, Subminiature, Quick-Acting, 0.25A, 250VAC, 8.5x8.5mm, 2-Pin, Long, PCB Mnt | Schurter 0034.6038 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.3990 | Buy Now | ||
Onlinecomponents.com | MSF 250 FUSE 250mA F RoHS: Compliant | 0 |
|
$0.3757 / $0.5519 | Buy Now | ||
DISTI #
0034.6038
|
TME | Fuse: fuse, quick blow, 250mA, 250VAC, PCB,THT, TR5, copper, MSF 250 Min Qty: 1000 | 0 |
|
$0.5590 | RFQ | |
DISTI #
000000000000279019
|
Sager | Fuses with Leads - Through Hole MSF 250 250mA F 18.8 Min Qty: 500 | 0 |
|
$0.3633 / $0.4100 | Buy Now | |
DISTI #
0034.6038
|
Avnet Abacus | MSF 250 FUSE 250mA F (Alt: 0034.6038) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0034.6038 by Schurter Electronic Components
Part Data Attributes for 0034.6038 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
8.5 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
3 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.25 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0034.6038
This table gives cross-reference parts and alternative options found for 0034.6038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6038 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6038 vs 34.6038 |