Part Details for 0034402 by Lapp Group
Overview of 0034402 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152164
|
RS | Cable, Flexible, UNITRONIC LiYCY, 24 AWG/2C, Shielded, 250V, CE | Lapp Group 0034402 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$72.3700 / $80.4200 | RFQ |
DISTI #
72161333
|
RS | Cable, Flexible, UNITRONIC LiYCY, 24 AWG/2C, Shielded, 250V, CE | Lapp Group 0034402 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$369.9100 / $402.0700 | RFQ |
DISTI #
LIYCY-2X0.25
|
TME | Wire, UNITRONIC® LiYCY, 2x0.25mm2, shielded,tinned copper braid Min Qty: 5 | 369 |
|
$0.8400 / $1.2600 | Buy Now |
DISTI #
4136532
|
Farnell | MULTICORE CABLE, 2CORE, 100M, 24AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 4 |
|
$59.9178 / $82.6504 | Buy Now |
DISTI #
1204278
|
Farnell | CABLE, LIYCY, 2CORE, 0.25MM, 50M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Reel | 0 |
|
$42.2536 / $52.9801 | Buy Now |
Part Details for 0034402
0034402 CAD Models
0034402 Part Data Attributes
|
0034402
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0034402
Lapp Group
Wire And Cable, 2 Conductor(s), 24AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 4.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |