Part Details for 0034725 by Lapp Group
Overview of 0034725 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY-25X0.75
|
TME | Wire, UNITRONIC® LiYCY, 25x0.75mm2, PVC, grey, 500V, 100m, CPR: Eca Min Qty: 1 | 41 |
|
$7.6100 / $11.4700 | Buy Now |
Part Details for 0034725
0034725 CAD Models
0034725 Part Data Attributes
|
0034725
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0034725
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | CE; UKCA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |