Part Details for 0035801 by Lapp Group
Overview of 0035801 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152928
|
RS | Cable, Flexible, UNITRONIC LiYCY (TP), 24 AWG/3Pr, Shielded, 250V, CE | Lapp Group 0035801 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$127.7400 / $140.3700 | RFQ |
DISTI #
72160613
|
RS | Cable, Flexible, UNITRONIC LiYCY (TP), 24 AWG/3Pr, Shielded, 250V, CE | Lapp Group 0035801 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$645.7300 / $701.8800 | RFQ |
DISTI #
LIYCY-TP-3X2X0.25
|
TME | Wire, UNITRONIC® LiYCY (TP), 3x2x0.25mm2, PVC, grey, 500V, CPR: Eca Min Qty: 1 | 279 |
|
$1.1000 / $1.8200 | Buy Now |
Part Details for 0035801
0035801 CAD Models
0035801 Part Data Attributes
|
0035801
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0035801
Lapp Group
Wire And Cable, 3 Conductor(s), 24AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 7.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |