Part Details for 003671-000 by TE Connectivity
Overview of 003671-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 003671-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55/1822-22-9/96-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1822-22-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66752581
|
Verical | Shielded Twisted Pair Cable 2Conductors 22AWG 600V White RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1700 |
|
$14.7775 | Buy Now |
DISTI #
RYC55/1822-22-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1822-22-9/96-9 | 0 |
|
Buy Now |
Part Details for 003671-000
003671-000 CAD Models
003671-000 Part Data Attributes
|
003671-000
TE Connectivity
Buy Now
|
Compare Parts:
003671-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |