Part Details for 0036921 by Lapp Group
Overview of 0036921 by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0036921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-0036921-DS-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG GRN FEET Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
1176 In Stock |
|
$3.2694 / $4.5300 | Buy Now |
DISTI #
2320-036921-50-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG GRN 50' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.8116 / $150.1400 | Buy Now |
DISTI #
72152933
|
RS | Servo Cable, Olflex Servo Fd 798 Cp, 24Awg/4Pr, Shld, 30V, Ul Awm | Lapp Group 0036921 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$374.1600 / $406.7000 | Buy Now |
DISTI #
72160618
|
RS | Servo Cable, Olflex Servo Fd 798 Cp, 24Awg/4Pr, Shld, 30V, Ul Awm | Lapp Group 0036921 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,093.1100 | RFQ |
DISTI #
OL798CP-0036921
|
TME | Wire: encoder cable, ÖLFLEX® SERVO FD 798 CP, green, stranded Min Qty: 1 | 0 |
|
$3.1300 / $4.8000 | RFQ |