Part Details for 0037404 by Lapp Group
Overview of 0037404 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0037404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152477
|
RS | Cable, Flexible, UNITRONIC LiHCH, 24 AWG/4C, Shielded, 250V, CE | Lapp Group 0037404 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$123.0300 / $135.1900 | RFQ |
DISTI #
72161459
|
RS | Cable, Flexible, UNITRONIC LiHCH, 24 AWG/4C, Shielded, 250V, CE | Lapp Group 0037404 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$621.9200 / $676.0000 | RFQ |
DISTI #
LIHCH-4X0.25
|
TME | Wire, UNITRONIC® LiHCH, 4x0.25mm2, shielded,tinned copper braid Min Qty: 1 | 1 |
|
$1.0700 / $1.7800 | Buy Now |
Part Details for 0037404
0037404 CAD Models
0037404 Part Data Attributes
|
0037404
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0037404
Lapp Group
Wire And Cable, 4 Conductor(s), 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PUBLIC BUILDINGS, TRANSPORT SYSTEMS AND INDUSTRIAL PLANTS | |
Approvals | EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 5.2 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |