Part Details for 0037525 by Lapp Group
Overview of 0037525 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0037525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72161471
|
RS | Cable, Flexible, UNITRONIC LiHCH, 22 AWG/25C, Shielded, 250V, CE | Lapp Group 0037525 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,444.4200 | RFQ |
DISTI #
72152504
|
RS | Cable, Flexible, UNITRONIC LiHCH, 22 AWG/25C, Shielded, 250V, CE | Lapp Group 0037525 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$633.7800 / $688.8900 | RFQ |
DISTI #
LIHCH-25X0.34
|
TME | Wire, UNITRONIC® LiHCH, 25x0.34mm2, PO, grey-beige, 250V, CPR: Eca Min Qty: 1 | 0 |
|
$5.5600 / $9.2600 | RFQ |
Part Details for 0037525
0037525 CAD Models
0037525 Part Data Attributes
|
0037525
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0037525
Lapp Group
Wire And Cable, 25 Conductor(s), 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME RESISTANT, LOW SMOKE GENERATION | |
Application | SUITABLE FOR AREA WITH A HIGH DENSITY OF PEOPLE | |
Approvals | CE; UKCA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |