There are no models available for this part yet.
Overview of 0037608 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0037608 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72152518
|
RS | Cable, Flexible, UNITRONIC LiHCH, 20 AWG/8C, Shielded, 250V, CE | Lapp Group 0037608 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$295.7900 / $321.5100 | RFQ | |
DISTI #
72161478
|
RS | Cable, Flexible, UNITRONIC LiHCH, 20 AWG/8C, Shielded, 250V, CE | Lapp Group 0037608 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,635.2200 | RFQ | |
DISTI #
LIHCH-8X0.5
|
TME | Wire, UNITRONIC® LiHCH, 8x0.5mm2, shielded,tinned copper braid Min Qty: 1 | 0 |
|
$2.7700 / $4.5900 | RFQ |
CAD Models for 0037608 by Lapp Group
Part Data Attributes for 0037608 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
FLAME RESISTANT, LOW SMOKE GENERATION
|
Application
|
SUITABLE FOR AREA WITH A HIGH DENSITY OF PEOPLE
|
Approvals
|
CE; UKCA; VDE
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.5 mm2
|
DIN Conformance
|
NO
|
Diameter
|
8.9 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYOLEFIN
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Shielding
|
YES
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|