Part Details for 0038-3-17-50-30-29-02-0 by Mill-Max Mfg Corp
Overview of 0038-3-17-50-30-29-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for 0038-3-17-50-30-29-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-0038-3-17-50-30-29-02-0-ND
|
DigiKey | STANDARD WIRE WRAP RECEPTACLE Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7763 | Buy Now |
DISTI #
575-0038317503029020
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP RECEPTACLE RoHS: Compliant | 0 |
|
$0.5260 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5790 | Buy Now |
DISTI #
000000000005665809
|
Sager | IC & Component Sockets STANDARD WIRE WRAP RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1662 / $1.1400 | Buy Now |
Part Details for 0038-3-17-50-30-29-02-0
0038-3-17-50-30-29-02-0 CAD Models
0038-3-17-50-30-29-02-0 Part Data Attributes
|
0038-3-17-50-30-29-02-0
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
0038-3-17-50-30-29-02-0
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |