Part Details for 0038304 by Lapp Group
Overview of 0038304 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0038304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72160134
|
RS | Cable, Flexible, UNITRONIC LiHCH (TP), 26 AWG/4Pr, Shielded, 250V, CE | Lapp Group 0038304 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$812.0500 / $882.6600 | RFQ |
DISTI #
72152800
|
RS | Cable, Flexible, UNITRONIC LiHCH (TP), 26 AWG/4Pr, Shielded, 250V, CE | Lapp Group 0038304 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$197.8500 / $217.4200 | RFQ |
DISTI #
LIHCH-TP-4X2X0.14
|
TME | Wire, UNITRONIC® LiHCH (TP), 4x2x0.14mm2, LSZH, grey-beige, 60V Min Qty: 1 | 39 |
|
$2.6300 / $2.8400 | Buy Now |
Part Details for 0038304
0038304 CAD Models
0038304 Part Data Attributes:
|
0038304
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0038304
Lapp Group
Wire And Cable, 8 Conductor(s), 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COMPUTER SYSTEMS, INSTRUMENTATION SYSTEMS, OFFICE EQUIPMENT | |
Approvals | VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
Diameter | 6.4 mm | |
Insulator Material | POLYOLEFIN | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |