Part Details for 0038312 by Lapp Group
Overview of 0038312 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0038312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72160136
|
RS | Cable, Flexible, UNITRONIC LiHCH (TP), 26 AWG/12Pr, Shielded, 250V, CE | Lapp Group 0038312 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,034.8800 | RFQ |
DISTI #
72152802
|
RS | Cable, Flexible, UNITRONIC LiHCH (TP), 26 AWG/12Pr, Shielded, 250V, CE | Lapp Group 0038312 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$380.8800 / $414.0000 | RFQ |
DISTI #
LIHCH-TP-12X2X0.14
|
TME | Wire, UNITRONIC® LiHCH (TP), 12x2x0.14mm2, LSZH, grey-beige, 60V Min Qty: 1 | 35 |
|
$3.8500 / $5.0500 | Buy Now |
Part Details for 0038312
0038312 CAD Models
0038312 Part Data Attributes
|
0038312
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0038312
Lapp Group
Wire And Cable, 24 Conductor(s), 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COMPUTER SYSTEMS, INSTRUMENTATION SYSTEMS, OFFICE EQUIPMENT | |
Approvals | VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
Diameter | 9.1 mm | |
Insulator Material | POLYOLEFIN | |
Number of Conductors | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |