Part Details for 0039000038 by Molex
Overview of 0039000038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07461287
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2232 | Americas - 3972000 |
|
$0.0161 / $0.0176 | Buy Now |
DISTI #
V99:2348_07461287
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 1924 | Americas - 2892072 |
|
$0.0165 / $0.0183 | Buy Now |
DISTI #
E02:0323_00040943
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2350 | Europe - 648000 |
|
$0.0200 / $0.0293 | Buy Now |
DISTI #
E32:1076_00040943
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Europe - 103000 |
|
$0.0192 / $0.0915 | Buy Now |
DISTI #
V79:2366_26798664
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 5719 |
|
$0.0194 / $0.0925 | Buy Now |
DISTI #
V36:1790_26798664
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 104000 Package Multiple: 4000 | Americas - 0 |
|
RFQ | |
DISTI #
V36:1790_17612722
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | Americas - 0 |
|
$0.0180 / $0.0230 | RFQ |
DISTI #
V90:2381_07461287
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | Americas - 0 |
|
$0.0185 / $0.0270 | RFQ |
DISTI #
WM2501CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
570229 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
71289506
|
Verical | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Date Code: 2232 | Americas - 3972000 |
|
$0.0161 / $0.0176 | Buy Now |
Part Details for 0039000038
0039000038 CAD Models
0039000038 Part Data Attributes
|
0039000038
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000038
Molex
Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |