Part Details for 0039000059 by Molex
Overview of 0039000059 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1138CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69134 In Stock |
|
$0.0404 / $0.1500 | Buy Now |
DISTI #
0039000059
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000059) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 1144000 |
|
$0.0318 / $0.0333 | Buy Now |
DISTI #
MOL39-00-0059
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BZ TIN18-24 5556PBT | Americas - 1254000 in Stock936000 On Order |
|
$0.0257 / $0.0325 | Buy Now |
DISTI #
39-00-0059
|
TTI | Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 620000 In Stock |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
0039000059
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000059) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 1144000 |
|
$0.0318 / $0.0333 | Buy Now |
DISTI #
0039000059
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000059) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0633 / $0.0702 | Buy Now |
DISTI #
0039000059
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000059) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 1144000 |
|
$0.0318 / $0.0333 | Buy Now |
DISTI #
0039000059
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000059) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0633 / $0.0702 | Buy Now |
DISTI #
0039000059
|
Power and Signal Group | Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel | 124000 |
|
RFQ | |
DISTI #
000000000000039138
|
Sager | Headers & Wire Housings MiniFit Term Crp Fem Bz Tin18-24 5556PBT Min Qty: 4000 | 87600 |
|
$0.0246 / $0.0313 | Buy Now |
Part Details for 0039000059
0039000059 CAD Models
0039000059 Part Data Attributes
|
0039000059
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000059
Molex
Push-On Terminal, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT AND HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |