Part Details for 0039000120 by Molex
Overview of 0039000120 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0039000120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14174CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
143058 In Stock |
|
$0.0404 / $0.1500 | Buy Now |
DISTI #
0039000120
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 124000 |
|
$0.0591 / $0.0657 | Buy Now |
DISTI #
MOL39-00-0120
|
Heilind Electronics | MINIFIT TERM CRP MALE C BS TI 18-24 | Americas - 0 in Stock216000 On Order |
|
$0.0407 / $0.0440 | Buy Now |
DISTI #
39-00-0120
|
TTI | Headers & Wire Housings MALE 18-22AWG REEL Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 96000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 | Buy Now |
DISTI #
0039000120
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 124000 |
|
$0.0591 / $0.0657 | Buy Now |
DISTI #
0039000120
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 124000 |
|
$0.0591 / $0.0657 | Buy Now |
Part Details for 0039000120
0039000120 CAD Models
0039000120 Part Data Attributes
|
0039000120
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000120
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 MINI-FIT JR.TM PLUG HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |