Part Details for 0039000139 by Molex
Overview of 0039000139 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14175CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26779 In Stock |
|
$0.2171 / $0.5600 | Buy Now |
DISTI #
0039000139
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 0039000139) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 216000 Factory Stock |
|
$0.1919 | Buy Now |
DISTI #
MOL39-00-0139
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BS 5 AU 22-28 | Americas - 9000 in Stock90000 On Order |
|
$0.2024 / $0.2147 | Buy Now |
DISTI #
63492584
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2113 | Americas - 7648 |
|
$0.2471 / $0.3406 | Buy Now |
DISTI #
55197172
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1746 | Americas - 373 |
|
$0.2106 / $0.3142 | Buy Now |
DISTI #
39-00-0139
|
TTI | Headers & Wire Housings MiniFit Term Crp Fem Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 36000 In Stock |
|
$0.2020 / $0.2060 | Buy Now |
DISTI #
MOL39-00-0139
|
Interstate Connecting Components | MINIFIT TERM CRP FEM CHN BS 5 AU 22-28 | 210021000 On Order |
|
$0.2024 / $0.2147 | Buy Now |
Part Details for 0039000139
0039000139 CAD Models
0039000139 Part Data Attributes
|
0039000139
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000139
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 22 AWG |