Part Details for 0039000181 by Molex
Overview of 0039000181 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18518CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
96263 In Stock |
|
$0.2655 / $0.6500 | Buy Now |
DISTI #
0039000181
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 16000156000 Factory Stock |
|
$0.2401 / $0.2515 | Buy Now |
DISTI #
MOL39-00-0181
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BZ 30AU 18-24 | Americas - 831000 in Stock234000 On Order |
|
$0.2101 / $0.2165 | Buy Now |
DISTI #
39-00-0181
|
TTI | Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 240000 In Stock |
|
$0.2110 / $0.2390 | Buy Now |
DISTI #
0039000181
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 16000156000 Factory Stock |
|
$0.2401 / $0.2515 | Buy Now |
DISTI #
0039000181
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 16000156000 Factory Stock |
|
$0.2401 / $0.2515 | Buy Now |
DISTI #
0039000181
|
Power and Signal Group | Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 18-24 AWG, Reel | 80000 |
|
$0.2198 | RFQ |
DISTI #
000000000000039158
|
Sager | Headers & Wire Housings MiniFit Term Crp Fem Chn Bz 30Au 18-24 Min Qty: 4000 | 44000 |
|
$0.2041 / $0.2598 | Buy Now |
DISTI #
0039000181
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0039000181) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0039000181
0039000181 CAD Models
0039000181 Part Data Attributes
|
0039000181
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000181
Molex
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |