Part Details for 0039000183 by Molex
Overview of 0039000183 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18519CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32683 In Stock |
|
$0.3582 / $0.8000 | Buy Now |
DISTI #
0039000183
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000183) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 |
|
$0.2333 | Buy Now |
DISTI #
V72:2272_07458796
|
Arrow Electronics | Contact F Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 15021 |
|
$0.3240 / $0.7772 | Buy Now |
DISTI #
MOL39-00-0183
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BZ 30AU 22-28 | Americas - 54000 in Stock162000 On Order |
|
$0.2381 / $0.2454 | Buy Now |
DISTI #
71247956
|
Verical | Contact F Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel Min Qty: 25 Package Multiple: 1 Date Code: 2322 | Americas - 15021 |
|
$0.3240 / $0.6340 | Buy Now |
DISTI #
39-00-0183
|
TTI | Headers & Wire Housings SOCKET 28-22AWG REEL Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 72000 In Stock |
|
$0.2330 | Buy Now |
DISTI #
0039000183
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000183) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 |
|
$0.2333 | Buy Now |
DISTI #
MOL39-00-0183
|
Interstate Connecting Components | MINIFIT TERM CRP FEM CHN BZ 30AU 22-28 | 1080032400 On Order |
|
$0.2381 / $0.2454 | Buy Now |
DISTI #
0039000183
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0039000183) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0039000183
0039000183 CAD Models
0039000183 Part Data Attributes:
|
0039000183
Molex
Buy Now
|
Compare Parts:
0039000183
Molex
|
Samacsys Manufacturer | Molex |