Part Details for 0039000211 by Molex
Overview of 0039000211 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14176CT-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP TIN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49202 In Stock |
|
$0.0464 / $0.1900 | Buy Now |
DISTI #
0039000211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000211) RoHS: Compliant Min Qty: 104000 Package Multiple: 104000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 | Buy Now |
DISTI #
V36:1790_13975019
|
Arrow Electronics | Contact F Crimp ST Cable Mount 16AWG Mini-Fit™ T/R RoHS: Compliant Min Qty: 104000 Package Multiple: 104000 Lead time: 14 Weeks Date Code: 2337 | Americas - 84000 |
|
$0.0386 / $0.0389 | Buy Now |
DISTI #
MOL39-00-0211
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BS T N 16AWG | Americas - 60000 in Stock |
|
$0.0407 / $0.0414 | Buy Now |
DISTI #
71205910
|
Verical | Contact F Crimp ST Cable Mount 16AWG Mini-Fit™ T/R RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Date Code: 2337 | Americas - 84000 |
|
$0.0389 | Buy Now |
DISTI #
39-00-0211
|
TTI | Headers & Wire Housings MN-FT TERM 16G FEM Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0369 / $0.0388 | Buy Now |
DISTI #
MOL39-00-0211
|
Interstate Connecting Components | MINIFIT TERM CRP FEM CHN BS T N 16AWG | 20000 |
|
$0.0407 / $0.0414 | Buy Now |
DISTI #
0039000211
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0039000211) RoHS: Compliant Min Qty: 104000 Package Multiple: 104000 Lead time: 6 Weeks, 5 Days | 0 |
|
RFQ |