Part Details for 0039000216 by Molex
Overview of 0039000216 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19539-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10146 In Stock |
|
$0.1289 / $0.3200 | Buy Now |
DISTI #
0039000216
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000216) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1086 | Buy Now |
DISTI #
MOL39-00-0216
|
Heilind Electronics | MINIFIT TERM CRP FEM LSE BZ T N 22-28 | Americas - 0 in Stock |
|
$0.1084 / $0.1312 | Buy Now |
DISTI #
39-00-0216
|
TTI | Headers & Wire Housings MiniFit Term Crp Fem Lse Bz Ti22-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1090 | Buy Now |
Part Details for 0039000216
0039000216 CAD Models
0039000216 Part Data Attributes
|
0039000216
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000216
Molex
MINIFIT TERM CRP FEM LSE BZ TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |