Part Details for 0039000218 by Molex
Overview of 0039000218 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13484-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50145 In Stock |
|
$0.0890 / $0.2200 | Buy Now |
DISTI #
0039000218
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000218) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1059 | Buy Now |
DISTI #
MOL39-00-0218
|
Heilind Electronics | MINIFIT TERM CRP FEM LSE BZ TI | Americas - 426 in Stock |
|
$0.1196 | Buy Now |
DISTI #
62981390
|
Verical | Contact F Crimp ST Cable Mount 16AWG Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1708 | Americas - 11974 |
|
$0.0872 | Buy Now |
DISTI #
25886180
|
Verical | Contact F Crimp ST Cable Mount 16AWG Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1708 | Americas - 80 |
|
$0.1277 | Buy Now |
DISTI #
39-00-0218
|
TTI | Headers & Wire Housings LOOSE TERMINALS RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 25 Container: Bulk |
Americas - 3625 In Stock |
|
$0.0870 / $0.0990 | Buy Now |
DISTI #
MOL39-00-0218
|
Interstate Connecting Components | MINIFIT TERM CRP FEM LSE BZ TI | 128 |
|
$0.1196 | Buy Now |
Part Details for 0039000218
0039000218 CAD Models
0039000218 Part Data Attributes
|
0039000218
Molex
Buy Now
|
Compare Parts:
0039000218
Molex
|
Samacsys Manufacturer | Molex |