Part Details for 0039000220 by Molex
Overview of 0039000220 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0039000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18521-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22759 In Stock |
|
$0.4140 / $0.8300 | Buy Now |
DISTI #
0039000220
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000220) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 55340 |
|
$0.3261 | Buy Now |
DISTI #
MOL39-00-0220
|
Heilind Electronics | MINIFIT TERM CRP MALE L BZ AU | Americas - 7325 in Stock6000 On Order |
|
$0.3328 / $0.4208 | Buy Now |
DISTI #
39-00-0220
|
TTI | Headers & Wire Housings PIN 18-24 AWG BULK gold phos bronze RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 1558 In Stock |
|
$0.3480 | Buy Now |
DISTI #
0039000220
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000220) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 55340 |
|
$0.3261 | Buy Now |
DISTI #
0039000220
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000220) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 55340 |
|
$0.3261 | Buy Now |
DISTI #
MOL39-00-0220
|
Interstate Connecting Components | MINIFIT TERM CRP MALE L BZ AU | 12211000 On Order |
|
$0.3328 / $0.4208 | Buy Now |
DISTI #
000000000000039163
|
Sager | Headers & Wire Housings MiniFit Term Crp Male L Bz Au 18-24 Min Qty: 1 | 847 |
|
$0.3805 / $0.5397 | Buy Now |
Part Details for 0039000220
0039000220 CAD Models
0039000220 Part Data Attributes
|
0039000220
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000220
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 42475 MINI-FIT BMI PLUG HOSUING | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5559 MINI-FIT JR. PLUG HOUSING, 30068 MINI-FIT | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |