Part Details for 0039000221 by Molex
Overview of 0039000221 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0039000221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9156CT-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56736 In Stock |
|
$0.2891 / $0.5300 | Buy Now |
DISTI #
0039000221
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000221) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 | Buy Now |
DISTI #
95C0427
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 95C0427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 9729 Partner Stock |
|
$0.5000 / $0.7890 | Buy Now |
DISTI #
MOL39-00-0221
|
Heilind Electronics | MINIFIT TERM CRP MALE C BZ AU 22-28 | Americas - 0 in Stock54000 On Order |
|
$0.2620 / $0.2659 | Buy Now |
DISTI #
39-00-0221
|
TTI | Headers & Wire Housings PIN 22-28 AWG REEL Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2890 | Buy Now |
DISTI #
0039000221
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000221) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 | Buy Now |
DISTI #
95C0427
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 95C0427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 9729 Partner Stock |
|
$0.5000 / $0.7890 | Buy Now |
DISTI #
0039000221
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000221) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2568 | Buy Now |
DISTI #
95C0427
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 95C0427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 9729 Partner Stock |
|
$0.5000 / $0.7890 | Buy Now |
DISTI #
0039000221
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0039000221) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 0039000221
0039000221 CAD Models
0039000221 Part Data Attributes
|
0039000221
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000221
Molex
CONN TERM MALE 22-28AWG GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |