Part Details for 0039000429 by Molex
Overview of 0039000429 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1059-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
42073 In Stock |
|
$0.3348 / $0.7100 | Buy Now |
DISTI #
0039000429
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3593 / $0.4200 | Buy Now |
DISTI #
MOL39-00-0429
|
Heilind Electronics | NEW MINI FIT CRIMP REC W/PLT | Americas - 62680 in Stock6000 On Order |
|
$0.2388 / $0.3019 | Buy Now |
|
Quest Components | 272 |
|
$0.4740 / $0.9480 | Buy Now | |
DISTI #
39-00-0429
|
TTI | Headers & Wire Housings MINI-FIT CRIMP TERM FE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 37530 In Stock |
|
$0.2510 / $0.3320 | Buy Now |
DISTI #
0039000429
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0039000429
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3593 / $0.4200 | Buy Now |
DISTI #
0039000429
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0039000429
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3593 / $0.4200 | Buy Now |
DISTI #
MOL39-00-0429
|
Interstate Connecting Components | NEW MINI FIT CRIMP REC W/PLT | 104461000 On Order |
|
$0.2388 / $0.3019 | Buy Now |
Part Details for 0039000429
0039000429 CAD Models
0039000429 Part Data Attributes
|
0039000429
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000429
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5557 MINI-FIT JR. RECEPTACLE HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for 0039000429
This table gives cross-reference parts and alternative options found for 0039000429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039000429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5556GSL7F | Connector Accessory, | Molex | 0039000429 vs 5556GSL7F |