Part Details for 0039012100 by Molex
Overview of 0039012100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039012100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3704-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
94824 In Stock |
|
$0.2577 / $0.5500 | Buy Now |
DISTI #
0039012100
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10533497500 Factory Stock |
|
$0.1861 | Buy Now |
DISTI #
MOL39-01-2100
|
Heilind Electronics | NEW MINI FIT CONN HOUS | Americas - 165954 in Stock |
|
$0.1899 / $0.2401 | Buy Now |
|
Quest Components | 320 |
|
$0.4725 / $0.9450 | Buy Now | |
DISTI #
39-01-2100
|
TTI | Headers & Wire Housings 10 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 85935 In Stock |
|
$0.1990 | Buy Now |
DISTI #
0039012100
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10534580000 Factory Stock |
|
$0.3260 / $0.3811 | Buy Now |
DISTI #
0039012100
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10534580000 Factory Stock |
|
$0.3260 / $0.3811 | Buy Now |
DISTI #
MOL39-01-2100
|
Interstate Connecting Components | NEW MINI FIT CONN HOUS | 28132 |
|
$0.1899 / $0.2401 | Buy Now |
DISTI #
0039012100
|
Power and Signal Group | Mini-Fit Jr.™ Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | 20000 |
|
$0.2153 | RFQ |
DISTI #
0039012100
|
Avnet Asia | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag (Alt: 0039012100) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012100
0039012100 CAD Models
0039012100 Part Data Attributes
|
0039012100
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012100
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |