-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18434-ND
|
DigiKey | CONN RCPT HSG 3POS 4.20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1731 / $0.4000 | Buy Now |
DISTI #
0039014030
|
Avnet Americas | Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4616 |
|
$0.1137 | Buy Now |
DISTI #
MOL39-01-4030
|
Heilind Electronics | 3CKT RECEPTACLE HOUSING | Americas - 0 in Stock214500 On Order |
|
$0.1209 / $0.1528 | Buy Now |
DISTI #
39-01-4030
|
TTI | Headers & Wire Housings 3 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1270 | Buy Now |
DISTI #
0039014030
|
Avnet Americas | Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4616 |
|
$0.1137 | Buy Now |
DISTI #
0039014030
|
Avnet Americas | Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 26457 |
|
$0.2053 / $0.2400 | Buy Now |
DISTI #
000000000000039222
|
Sager | Headers & Wire Housings MINI-FIT JR REC 03P 94V-2 Min Qty: 1 | 8458 |
|
$0.1117 / $0.1472 | Buy Now |
DISTI #
0039014030
|
Avnet Asia | Conn Power Housing Receptacle 3 POS 4.2mm ST Cable Mount Bag (Alt: 0039014030) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039014030
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014030
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |